USD

Obsolete item.
cms-photo-not-available
CYII4SM014K-EVAL
Digi-Key Part Number
CYII4SM014K-EVAL-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYII4SM014K-EVAL
Supplier
Description
BOARD EVAL IMAG SENS IBIS4-14000
Detailed Description
series Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Obsolete
Sensor Type
CMOS Imaging, Monochrome
Sensing Range
14 Megapixel
Interface
SPI
Sensitivity
3fps
Voltage - Supply
3.3V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
IBIS4-14000
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package1