USD

CYBT-343026-01
CYBT-343026-01
Digi-Key Part Number
428-4514-2-ND - Tape & Reel (TR)
428-4514-1-ND - Cut Tape (CT)
428-4514-6-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYBT-343026-01
Supplier
Description
RX TXRX MOD BLE 5.0 TRC ANT SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.2
Modulation
8DPSK, DQPSK, GFSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
6Mbps
Power - Output
12dBm
Sensitivity
-96.5dBm
Serial Interfaces
I²C, I²S, PCM, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
512kB Flash
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
26.4mA
Current - Transmitting
60.3mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
24-SMD Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

9,017 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names428-4514-2
Standard Package500