USD

Obsolete item.
8-SOIC Exp Pad
CY8CLEDAC02
Digi-Key Part Number
428-3041-2-ND - Tape & Reel (TR)
428-3041-1-ND - Cut Tape (CT)
428-3041-6-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8CLEDAC02
Supplier
Description
IC CTLR AC-DC DIMMABLE LED 8SOIC
Detailed Description
LED Driver IC Output Dimming
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
200kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 2,500

2,500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
428-3041-2
CY8CLEDAC02-ND
Standard Package2,500