USD

28-SSOP
CY8C4245PVA-482Z
Digi-Key Part Number
CY8C4245PVA-482Z-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C4245PVA-482Z
Supplier
Description
IC MCU 32BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
ARM® Cortex®-M0 series Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Number of I/O
24
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
94$7.24670$681.19
Additional Resources
AttributeDescription
Standard Package94