USD

40-QFN
CY8C4245LQQ-483
Digi-Key Part Number
CY8C4245LQQ-483-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C4245LQQ-483
Supplier
Description
IC MCU 32BIT 32KB FLASH 40QFN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
series Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Number of I/O
34
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Price BreakUnit PriceExtended Price
490$3.40067$1,666.33
Additional Resources
AttributeDescription
Standard Package490