USD

48-LQFP
48-LQFP
48-TQFP
CY8C4245AZI-483
Digi-Key Part Number
CY8C4245AZI-483-ND
2015-CY8C4245AZI-483-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C4245AZI-483
Supplier
Description
IC MCU 32BIT 32KB FLASH 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
ARM® Cortex®-M0 series Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Number of I/O
36
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

Price BreakUnit PriceExtended Price
1$4.27000$4.27
10$3.81300$38.13
25$3.43160$85.79
100$3.12650$312.65
250$2.82144$705.36
500$2.44016$1,220.08
1,000$2.13514$2,135.14
2,500$2.02838$5,070.95
5,000$1.95213$9,760.65