USD

44-TQFP Pkg
44-TQFP Pkg
44-TQFP
CY8C4245AXI-483
Digi-Key Part Number
2015-CY8C4245AXI-483-ND
CY8C4245AXI-483-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C4245AXI-483
Supplier
Description
IC MCU 32BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
ARM® Cortex®-M0 series Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 44-TQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Number of I/O
36
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

20,914 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.38000$4.38
10$3.91400$39.14
25$3.52240$88.06
100$3.20930$320.93
250$2.89616$724.04
500$2.50480$1,252.40
1,000$2.19170$2,191.70
2,500$2.08212$5,205.30
5,000$2.00384$10,019.20
Additional Resources
AttributeDescription
Other Names
CG8000AA
CG8000AA-ND
Standard Package320