USD

56-QFN
CY8C4127LQI-BL493T
Digi-Key Part Number
CY8C4127LQI-BL493T-ND - Tape & Reel (TR)
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C4127LQI-BL493T
Supplier
Description
IC RF TXRX+MCU BLUETOOTH 56UFQFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Bluetooth v4.2
Modulation
GFSK
Frequency
2.4GHz
Data Rate (Max)
8Mbps
Power - Output
3dB
Sensitivity
-91dBm
Memory Size
128kB Flash, 8kB ROM, 16kB SRAM
Serial Interfaces
I²C, SPI, UART
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 18.7mA
Current - Transmitting
14.2mA ~ 20mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-QFN (7x7)
GPIO
36
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,000