USD

Obsolete item.
24-UQFN
24-UQFN
24-VQFN

CY8C20334-12LFXI

Digi-Key Part Number
CY8C20334-12LFXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C20334-12LFXI
Supplier
Description
IC MCU 8BIT 8KB FLASH 24QFN
Detailed Description
M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-QFN-EP (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I²C, SPI
Peripherals
LVD, POR, WDT
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Number of I/O
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Non-Stock

Additional Resources
AttributeDescription
Standard Package980