USD

Obsolete item.
8-SOIC
8-SOIC
8 SOIC Pin View
8 SOIC
CY8C20142-SX1I
Digi-Key Part Number
428-2050-5-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C20142-SX1I
Supplier
Description
IC CAPSENSE EXP 4 I/O 8-SOIC
Detailed Description
Capacitive Touch Buttons 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tube
Part Status
Obsolete
Type
Buttons
Proximity Detection
No
Number of Inputs
LED Driver Channels
Interface
I²C
Resolution
-
Voltage - Supply
2.4V ~ 5.25V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 425

425 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
428-2050-5
CY8C20142SX1I
Standard Package485