

CY7C1462AV25-200AXC | ||
---|---|---|
Digi-Key Part Number | 448-CY7C1462AV25-200AXC-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7C1462AV25-200AXC | |
Description | IC SRAM 36MBIT PARALLEL 100TQFP | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.2 ns 100-TQFP (14x20) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.2 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CY7C146xAV25 |
Featured Product | Cypress Memory Products |
PCN Obsolescence/ EOL | Multiple Devices 18/Jun/2015 |
PCN Assembly/Origin | Qualification Test Site 13/Mar/2014 |
PCN Packaging | |
HTML Datasheet | CY7C146xAV25 |
EDA Models | CY7C1462AV25-200AXC by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Standard Package | 72 |