165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1414KV18-250BZXIT

Digi-Key Part Number
CY7C1414KV18-250BZXIT-ND - Tape & Reel (TR)
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1414KV18-250BZXIT
Supplier
Description
IC SRAM 36MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
SRAM - Synchronous, QDR II Memory IC 36Mb (1M x 36) Parallel 250 MHz 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, QDR II
Memory Size
36Mb (1M x 36)
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$44.52000$44,520.00
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C1415KV18-250BZXICypress Semiconductor Corp702015-CY7C1415KV18-250BZXI-ND$16.32000Similar