165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1414KV18-250BZC

Digi-Key Part Number
CY7C1414KV18-250BZC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1414KV18-250BZC
Supplier
Description
IC SRAM 36MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
42
Detailed Description
SRAM - Synchronous, QDR II Memory IC 36Mb (1M x 36) Parallel 250 MHz 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cypress Semiconductor Corp
-
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, QDR II
Memory Size
36Mb (1M x 36)
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
3 (168 Hours)
3A991B2A
8542.32.0041
All prices are in USD
Tray
QtyUnit PriceExt Price
272$44.52000$12,109.44

191In Stock
CYPCYPCY7C1414KV18-250BZC
2015-CY7C1414KV18-250BZC
-CY7C1414KV18-250BZC
2156-CY7C1414KV18-250BZC
CY7C1414KV18250BZC
272