165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1412KV18-333BZC

Digi-Key Part Number
CY7C1412KV18-333BZC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1412KV18-333BZC
Supplier
Description
IC SRAM 36MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
42
Detailed Description
SRAM - Synchronous, QDR II Memory IC 36Mb (2M x 18) Parallel 333 MHz 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cypress Semiconductor Corp
-
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, QDR II
Memory Size
36Mb (2M x 18)
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
3 (168 Hours)
3A991B2A
8542.32.0041
All prices are in USD
Tray
QtyUnit PriceExt Price
680$53.62500$36,465.00

100In Stock
44In Stock
CY7C1412KV18333BZC
2266-CY7C1412KV18-333BZC
CYPCYPCY7C1412KV18-333BZC
-CY7C1412KV18-333BZC
2156-CY7C1412KV18-333BZC
680
(6)
CY7C1412KV18-250BZIRochester Electronics, LLC1,0082156-CY7C1412KV18-250BZI-ND$45.70000Similar
CY7C1413KV18-300BZCRochester Electronics, LLC252156-CY7C1413KV18-300BZC-ND$49.34000Similar
CY7C1413KV18-250BZIRochester Electronics, LLC1,1802156-CY7C1413KV18-250BZI-ND$45.51000Similar
CY7C1412KV18-250BZCRochester Electronics, LLC3062156-CY7C1412KV18-250BZC-ND$45.51000Similar
CY7C1413KV18-333BZIRochester Electronics, LLC1462156-CY7C1413KV18-333BZI-ND$54.82000Similar