165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1412KV18-250BZXI

Digi-Key Part Number
428-3302-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1412KV18-250BZXI
Supplier
Description
IC SRAM 36MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
SRAM - Synchronous, QDR II Memory IC 36Mb (2M x 18) Parallel 250 MHz 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, QDR II
Memory Size
36Mb (2M x 18)
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in USD
Tray
QtyUnit PriceExt Price
680$44.52000$30,273.60
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

165In Stock
Sold by Flip Electronics
Additional Resources
AttributeDescription
Other Names
CY7C1412KV18-250BZXI-ND
CYPCYPCY7C1412KV18-250BZXI
2015-CY7C1412KV18-250BZXI
428-3302
2832-CY7C1412KV18-250BZXI
2156-CY7C1412KV18-250BZXI
-CY7C1412KV18-250BZXI
CY7C1412KV18250BZXI
Standard Package680
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C1413KV18-250BZXICypress Semiconductor Corp6472015-CY7C1413KV18-250BZXI-ND$16.34000Similar
CY7C1412KV18-333BZXICypress Semiconductor Corp522015-CY7C1412KV18-333BZXI-ND$19.66000Similar