165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1314BV18-167BZC

Digi-Key Part Number
CY7C1314BV18-167BZC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1314BV18-167BZC
Supplier
Description
IC SRAM 18MBIT PARALLEL 165FBGA
Detailed Description
SRAM - Synchronous, QDR II Memory IC 18Mb (512K x 36) Parallel 167 MHz 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, QDR II
Memory Size
18Mb (512K x 36)
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041

Other Suppliers on Digi-Key

86In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-CY7C1314BV18-167BZC-CY
CYPCYPCY7C1314BV18-167BZC
Standard Package136
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C1315KV18-333BZCCypress Semiconductor Corp1422015-CY7C1315KV18-333BZC-ND$12.85000Similar
CY7C1315KV18-250BZICypress Semiconductor Corp3502015-CY7C1315KV18-250BZI-ND$11.71000Similar
CY7C1314KV18-250BZCCypress Semiconductor Corp1202015-CY7C1314KV18-250BZC-ND$9.29000Similar