32-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1019CV33-15ZXIT

Digi-Key Part Number
CY7C1019CV33-15ZXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C1019CV33-15ZXIT
Description
IC SRAM 1MBIT PARALLEL 32TSOP II
Detailed Description
SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 15 ns 32-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2B
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IS63WV1288DBLL-10TLIISSI, Integrated Silicon Solution Inc0IS63WV1288DBLL-10TLI-ND$1.80621Similar
IS63LV1024L-10TLI-TRISSI, Integrated Silicon Solution Inc0IS63LV1024L-10TLI-TR-ND$0.00000Similar
IS63WV1024BLL-12TLIISSI, Integrated Silicon Solution Inc0706-1118-ND$2.49000Similar
IS63WV1288DBLL-10TLI-TRISSI, Integrated Silicon Solution Inc0IS63WV1288DBLL-10TLI-TR-ND$1.68190Similar
IS63WV1024BLL-12TLI-TRISSI, Integrated Silicon Solution Inc0IS63WV1024BLL-12TLI-TR-ND$1.76600Similar