USD

Obsolete item.
14-SOP
CY39C603PF-G-JNEFE1
Digi-Key Part Number
428-3882-2-ND - Tape & Reel (TR)
428-3882-1-ND - Cut Tape (CT)
428-3882-6-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY39C603PF-G-JNEFE1
Supplier
Description
IC LED DRIVER PSR 14SOIC
Detailed Description
LED Driver IC Output Dimming
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
30kHz ~ 133kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Other Names
428-3882-2
MB39C603PF-G-JNEFE1
MB39C603PF-G-JNEFE1-ND
Standard Package1,500