USD

Obsolete item.
CY3280-MBR
CY3280-MBR
CY3280-MBR
CY3280-MBR-case
CY3280-MBR
Digi-Key Part Number
428-3083-ND
2015-CY3280-MBR-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY3280-MBR
Supplier
Description
BOARD EVAL CAPSENSE EXPRESS
Detailed Description
CY8CMBR2044 series Touch, Capacitive Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Box
Box
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
4 Buttons/Keys
Interface
-
Sensitivity
-
Voltage - Supply
3V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
CY8CMBR2044
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 28

28 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
428-3083
CY3280MBR
Standard Package1