USD

CY3220-FPD
CY3220-FPD
Digi-Key Part Number
428-1652-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY3220-FPD
Supplier
Description
KIT DEMO PSOC CAPSENSE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
series Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Bulk
Part Status
Active
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
Yes, MCU, 8-Bit
Supplied Contents
Board(s), Power Supply
Utilized IC / Part
CY8C21234, CY8C21334, CY8C21434, CY8C24794, CY8C21634, CY8C21534
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 1

1 In Stock
Can ship immediately