USD

Obsolete item.
CY3218-CAPEXP3
CY3218-CAPEXP3
Digi-Key Part Number
428-2045-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY3218-CAPEXP3
Supplier
Description
KIT CAPSENSE EXPRESS CY8C20142
Detailed Description
series Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Box
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
I²C, USB
Sensitivity
-
Voltage - Supply
0.9V ~ 1.5V
Embedded
Yes, Other
Supplied Contents
Board(s), Cable(s)
Utilized IC / Part
CY8C20142
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
428-2045
CY3218CAPEXP3
Standard Package1