USD

Obsolete item.
CY3213A-CAPSENSE(board)
CY3213A-CAPSENSE(board)
CY3213A-CAPSENSE
CY3213A-CAPSENSE
Digi-Key Part Number
428-1925-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY3213A-CAPSENSE
Supplier
Description
KIT EVAL CAPSENSE SIGMA DELTA
Detailed Description
CY8C21x34 series Touch, Capacitive Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Bulk
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
LCD
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
Yes, MCU, 8-Bit
Supplied Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
CY8C21x34
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)