This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY22050KFZXC

Digi-Key Part Number
CY22050KFZXC-ND
Manufacturer
Manufacturer Product Number
CY22050KFZXC
Description
IC CLOCK GEN PROG FLASH 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Clock Generator, Fanout Distribution IC 166.6MHz, 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tube
Product Status
Active
Type
Clock Generator, Fanout Distribution
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
166.6MHz, 200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1,920$5.67000$10,886.40

Alternate Purchasing Options

23In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names2015-CY22050KFZXC
Standard Package1,920