8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B104Q-LHXIT

Digi-Key Part Number
428-4412-2-ND - Tape & Reel (TR)
428-4412-1-ND - Cut Tape (CT)
428-4412-6-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY15B104Q-LHXIT
Supplier
Description
IC FRAM 4MBIT SPI 40MHZ 8DFN
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mb (512K x 8) SPI 40 MHz 8-DFN (5x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FRAM
Technology
FRAM (Ferroelectric RAM)
Memory Size
4Mb (512K x 8)
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (5x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$27.84000$27.84
10$25.92800$259.28
25$25.65080$641.27
50$25.01780$1,250.89
100$21.96200$2,196.20
250$21.84000$5,460.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$21.84000$54,600.00
Additional Resources
AttributeDescription
Other Names
428-4412-1
428-4412-2
CY15B104Q-LHXIT-ND
CY15B104Q-LHXITTR
CY15B104Q-LHXITTR-ND
428-4412-6
Standard Package2,500