USD

42-WLBGA
CYW20715A1KUBXGT
Digi-Key Part Number
BCM20715A1KUBXGT-ND - Tape & Reel (TR)
2015-BCM20715A1KUBXGTTR-ND - Tape & Reel (TR)
2015-BCM20715A1KUBXGTCT-ND - Cut Tape (CT)
2015-BCM20715A1KUBXGTDKR-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYW20715A1KUBXGT
Supplier
Description
IC RF TXRX+MCU BLUETOOTH 42UFBGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 42-UFBGA, WLBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v4.0 +EDR
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
2.4GHz
Data Rate (Max)
3Mbps
Power - Output
10dBm
Sensitivity
-91dBm
Memory Size
-
Serial Interfaces
I²C, I²S, SPI, UART
Voltage - Supply
2.3V ~ 5.5V
Current - Receiving
32mA
Current - Transmitting
65mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-UFBGA, WLBGA
GPIO
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
In Stock: 105,000

105,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BCM20715A1KUBXGT
CYW20715A1KUBXGT-ND
Standard Package5,000