USD

35-WLCSP
CY8C4245FNI-483T
Digi-Key Part Number
2015-CY8C4245FNI-483TTR-ND - Tape & Reel (TR)
CY8C4245FNI-483TTR-ND - Tape & Reel (TR)
CY8C4245FNI-483TCT-ND - Cut Tape (CT)
2015-CY8C4245FNI-483TCT-ND - Cut Tape (CT)
2015-CY8C4245FNI-483TDKR-ND - Digi-Reel®
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C4245FNI-483T
Supplier
Description
IC MCU 32BIT 32KB FLASH 35WLCSP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
ARM® Cortex®-M0 series Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 35-WLCSP (3.23x2.10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
35-UFBGA, WLCSP
Supplier Device Package
35-WLCSP (3.23x2.10)
Number of I/O
31
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

51,673 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.01000$1.01
Additional Resources
AttributeDescription
Other NamesCY8C4245FNI-483TTR
Standard Package2,000