
PR3000RT2UC | |
|---|---|
DigiKey Part Number | 5201-PR3000RT2UC-ND |
Manufacturer | |
Manufacturer Product Number | PR3000RT2UC |
Description | 3000VA/3000W, Sine Wave, 2U, NEM |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 3kVA / 3000W 100V, 110V, 120V, 125V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cyber Power Systems (USA) Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100 ~ 125VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 3000W | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | 1.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 100V, 110V, 120V, 125V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-20R (8), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | - | |
Size / Dimension | 19.700" L x 17.100" W (500.38mm x 434.34mm) | |
Height | 3.400" (86.36mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,694.95000 | $1,694.95 |

