GTS448S301AHR

GTS448S301AHR

Digi-Key Part Number
CWI309-ND
Manufacturer
CW Industries
Manufacturer Product Number
GTS448S301AHR
Supplier
Description
SWITCH TOGGLE DPST-NO 16A 250V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Toggle Switch DPST-NO Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CW Industries
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flatted
Actuator Length
17.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
500$4.80518$2,402.59