Switch, Toggle

GTS448P101AHR

Digi-Key Part Number
CWI304-ND
Manufacturer
CW Industries
Manufacturer Product Number
GTS448P101AHR
Supplier
Description
SWITCH TOGGLE DPDT 12A 250V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Toggle Switch DPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CW Industries
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
12A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP56 - Dust Protected, Water Resistant
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Bulk
QtyUnit PriceExt Price
500$5.23504$2,617.52