GRS-2012-3001

DigiKey Part Number
GRS-2012-3001-ND
Manufacturer
Manufacturer Product Number
GRS-2012-3001
Description
SWITCH ROCKER SPDT 13A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 13A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
13A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.23mm x 12.19mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.72468$362.34
Manufacturers Standard Package