GRS-2012-2058 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 123
Unit Price: $1.05000
Datasheet

GRS-2012-2058

DigiKey Part Number
CWI467-ND
Manufacturer
Manufacturer Product Number
GRS-2012-2058
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Terminal Barriers
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.68932$344.66
Manufacturers Standard Package