GF-1324-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF-1324-0002

Digi-Key Part Number
CWI356-ND
Manufacturer
CW Industries
Manufacturer Product Number
GF-1324-0002
Supplier
Description
SWITCH SLIDE SPDT 13A 125V
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Slide Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CW Industries
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
13A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
15.88mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
4.01mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9050
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$1.06352$531.76
Additional Resources
AttributeDescription
Other Names
CWI356
GF-1324-0002-ND
Standard Package500