USD

Quote Required, submit request here.
cms-photo-not-available

CWR-171-20-0021

Digi-Key Part Number
CWR-171-20-0021-ND
Manufacturer
CW Industries
Manufacturer Product Number
CWR-171-20-0021
Supplier
Description
CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CW Industries
Series
-
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
20
Card Thickness
-
Pitch
0.100"" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Blue
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125"" (3.18mm) Dia
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Thermoplastic
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package100