cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-170-26-0021

Digi-Key Part Number
CWR-170-26-0021-ND
Manufacturer
Manufacturer Product Number
CWR-170-26-0021
Description
CONN 26POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CW Industries
Series
-
Package
Bulk
Product Status
Active
Card Type
-
Gender
-
Number of Positions/Bay/Row
-
Number of Positions
-
Card Thickness
-
Pitch
-
Read Out
-
Features
-
Mounting Type
-
Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
100$8.59510$859.51
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
Q5160703
T1151801
Standard Package100