CF5012FD0R0-05-NH

DigiKey Part Number
2987-CF5012FD0R0-05-NHTR-ND - Tape & Reel (TR)
2987-CF5012FD0R0-05-NHCT-ND - Cut Tape (CT)
2987-CF5012FD0R0-05-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF5012FD0R0-05-NH
Description
CONN FFC BOTTOM 12POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.057" (1.45mm)
Locking Feature
Rotary Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Halogen Free
Actuator Material
Thermoplastic, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
0.79µin (0.02µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
In-Stock: 2,625
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20700$2.07
25$0.19040$4.76
50$0.17900$8.95
100$0.16830$16.83
250$0.15516$38.79
500$0.14588$72.94
1,000$0.13719$137.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12445$373.35
6,000$0.11703$702.18
9,000$0.11290$1,016.10
15,000$0.10791$1,618.65
21,000$0.10525$2,210.25
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States