CF07111D0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF07111D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07111D0R0-NHCT-ND - Cut Tape (CT) 2987-CF07111D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07111D0R0-NH |
Description | CONN FFC FPC BOTTOM 11POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.37800 | $3.78 |
25 | $0.33960 | $8.49 |
50 | $0.31340 | $15.67 |
100 | $0.28940 | $28.94 |
250 | $0.26092 | $65.23 |
500 | $0.24160 | $120.80 |
1,000 | $0.22405 | $224.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20812 | $416.24 |
4,000 | $0.19368 | $774.72 |
6,000 | $0.18587 | $1,115.22 |
10,000 | $0.17665 | $1,766.50 |
14,000 | $0.17094 | $2,393.16 |
20,000 | $0.16518 | $3,303.60 |
50,000 | $0.15535 | $7,767.50 |