CF07041U0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF07041U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07041U0R0-NHCT-ND - Cut Tape (CT) 2987-CF07041U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07041U0R0-NH |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.28800 | $2.88 |
25 | $0.25880 | $6.47 |
50 | $0.23880 | $11.94 |
100 | $0.22050 | $22.05 |
250 | $0.19864 | $49.66 |
500 | $0.18384 | $91.92 |
1,000 | $0.17038 | $170.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.15660 | $313.20 |
4,000 | $0.14562 | $582.48 |
6,000 | $0.13968 | $838.08 |
10,000 | $0.13267 | $1,326.70 |
14,000 | $0.12833 | $1,796.62 |
20,000 | $0.12395 | $2,479.00 |
50,000 | $0.11470 | $5,735.00 |