53324-878 | |
---|---|
DigiKey Part Number | 429-1023-ND |
Manufacturer | |
Manufacturer Product Number | 53324-878 |
Description | CAPACITIVE TOUCH DEV BRD & KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC16LF727 mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Custom Computer Services Inc. (CCS) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | PIC16LF727 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.43000 | $161.43 |