
700TXN001O1248D2060A | ||
---|---|---|
Digi-Key Part Number | 700TXN001O1248D2060A-ND | |
Manufacturer | ||
Manufacturer Product Number | 700TXN001O1248D2060A | |
Description | COUNTER LCD 6 CHAR 20-60V PNL MT | |
Detailed Description | Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Curtis Instruments Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 20 ~ 60VAC, 12 ~ 48VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 24.10mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Curtis Instruments RoHS/REACH |
Design Resources | Industrial Automation Product Selector |
HTML Datasheet | 700, 732 Series Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9029.10.8000 |
Attribute | Description |
---|---|
Other Names | 17305035X |
Standard Package | 20 |