
201PCR5VDC | ||
---|---|---|
Digi-Key Part Number | 267-1013-ND | |
Manufacturer | ||
Manufacturer Product Number | 201PCR5VDC | |
Description | COUNTER 7 CHAR 4.75-10V T/H | |
Detailed Description | Time Counter (Hour Meter) 4.75 ~ 10VDC Through Hole | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Curtis Instruments Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.99hrs | |
Number of Characters Per Row | 7 | |
Display Type | No Display | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 4.75 ~ 10VDC | |
Reset | External | |
Panel Cutout Dimensions | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Resource Type | Link |
---|---|
Environmental Information | Curtis Instruments RoHS/REACH |
Design Resources | Industrial Automation Product Selector |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9029.10.8000 |
Attribute | Description |
---|---|
Other Names | 15420005 267-1013 |
Standard Package | 14 |