MAQ-1

DigiKey Part Number
MAQ-1-ND
Manufacturer
Manufacturer Product Number
MAQ-1
Description
CONN BARRIER STRIP 1CIRCUIT
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Quick Connect (0.250")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
1
Number of Wire Entries
4
Pitch
-
Number of Rows
2
Current Rating (Amps)
25A
Voltage Rating
-
Wire Gauge
12-22 AWG
Top Termination
Quick Connect (0.250")
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Brass
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic)
Material Flammability Rating
UL94 V-0
Base Product Number