USD

Obsolete item.
Tri-Mag,L6R18 Series

L6R18-150

Digi-Key Part Number
364-1272-ND
Manufacturer
Tri-Mag, LLC
Manufacturer Product Number
L6R18-150
Supplier
Description
AC/DC WALL MOUNT ADAPTER 15V 18W
Detailed Description
15V 18W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Mag, LLC
Series
Package
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
1.2A
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59"" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80"" L x 1.70"" W x 1.30"" H (71.1mm x 43.2mm x 33.0mm)
Approval Agency
CE, cUL, UL
Power (Watts)
18W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
In Stock: 262

Additional Resources
AttributeDescription
Other Names364-1272
Standard Package1