
35MPST-EX | ||
---|---|---|
Digi-Key Part Number | 364-1226-ND | |
Manufacturer | ||
Manufacturer Product Number | 35MPST-EX | |
Description | ADAPTER PLUG 2 PIN TO PLUG .35 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Curtis Industries | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Adapter Plug | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MP Connector Drawing |
HTML Datasheet | MP Connector Drawing |
Forum Discussions | Curtis Industries Barrel Plug Connectors Color / Size |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
5 | $1.13800 | $5.69 |
10 | $1.11100 | $11.11 |
25 | $1.00000 | $25.00 |
50 | $0.97220 | $48.61 |
100 | $0.90270 | $90.27 |
250 | $0.86104 | $215.26 |
500 | $0.81936 | $409.68 |
Attribute | Description |
---|---|
Other Names | 173-35MPST-EX 364-1226 |
Standard Package | 100 |