3413TIP-EX | ||
---|---|---|
Digi-Key Part Number | 364-1234-ND | |
Manufacturer | ||
Manufacturer Product Number | 3413TIP-EX | |
Description | ADAPTER PLG 2PIN TO DC BARREL RA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Curtis Industries | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Adapter Plug | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MP Connector Drawing |
HTML Datasheet | MP Connector Drawing |
Forum Discussions | Curtis Industries Barrel Plug Connectors Color / Size |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
5 | $2.40200 | $12.01 |
10 | $2.34300 | $23.43 |
25 | $2.10880 | $52.72 |
50 | $2.05040 | $102.52 |
Attribute | Description |
---|---|
Other Names | 173-3413TIP-EX 364-1234 |
Standard Package | 250 |