VXO7803-500-M-TR | |
---|---|
DigiKey Part Number | 102-VXO7803-500-M-TR-ND - Tape & Reel (TR) 102-VXO7803-500-M-CT-ND - Cut Tape (CT) 102-VXO7803-500-M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXO7803-500-M-TR |
Description | DC DC CONVERTER 3.3V 1.7W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO7803-500-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.65000 | $2.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $2.14423 | $1,608.17 |