VXO78012-1000
VXO78012-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VXO78012-1000
VXO78012-1000
VXO78-1000 Series

VXO78012-1000

Digi-Key Part Number
102-4259-ND
Manufacturer
Manufacturer Product Number
VXO78012-1000
Description
DC DC CONVERTER 12V OR -12V 12W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V or -12V 1A or 300mA 16V, 8V - 36V, 20V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
16V, 8V
Voltage - Input (Max)
36V, 20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A or 300mA
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
96%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)
Supplier Device Package
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
2,937 In Stock
All prices are in USD
Tray
QtyUnit PriceExt Price
1$2.95000$2.95
5$2.91000$14.55
10$2.86700$28.67
25$2.78320$69.58
40$2.69875$107.95
80$2.61438$209.15
374$2.53005$946.24
748$2.36138$1,766.31
Manufacturers Standard Package
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.