
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | No | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Environmental Information | VSUU-120 Cert of RoHS |
Featured Product | Power Solutions |
CAD Models | VSUU-120-15 - 3D Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.6018 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $143.41000 | $143.41 |
5 | $139.00000 | $695.00 |
10 | $134.58700 | $1,345.87 |
25 | $130.17440 | $3,254.36 |
Attribute | Description |
---|---|
Other Names | VSUU12015 102-1685 VSUU-120-15-ND VSUU-120-15-NDR 653-20304R |
Standard Package | 30 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
VSUU-120C-15 | CUI Inc. | 20 | 102-VSUU-120C-15-ND | $143.81000 | Similar |