USD

VSK-S3-24U

VSK-S3-12U

Digi-Key Part Number
102-1804-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VSK-S3-12U
Supplier
Description
AC/DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Enclosed AC DC Converters Uitgang 12V - - - 250mA 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Tube
Part Status
Active
Type
Enclosed
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
26-DIP Module, 7 Leads
Size / Dimension
1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.056 lb (25.4 g)
Number of Outputs
1
Power (Watts)
3 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
Price and Procurement

Additional Resources
AttributeDescription
Other Names
102-1804
656-91003R
VSKS312U
Standard Package13