VOF-50B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-50B-24

Digi-Key Part Number
102-5045-ND
Manufacturer
Manufacturer Product Number
VOF-50B-24
Description
AC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm)
Approval Agency
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Minimum Load Required
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Box
QtyUnit PriceExt Price
1$44.98000$44.98
5$43.61600$218.08
10$42.25300$422.53
25$40.89000$1,022.25
50$39.52680$1,976.34
100$38.16390$3,816.39
250$37.48236$9,370.59