VMS-550C-24-CNF

DigiKey Part Number
102-VMS-550C-24-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-550C-24-CNF
Description
AC/DC CONVERTER 24V 550W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-550C-24-CNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
22.9 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 60601-1
Minimum Load Required
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$134.32000$134.32
5$130.18600$650.93
10$126.05400$1,260.54
25$121.92120$3,048.03
50$117.78820$5,889.41